Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7590-1AC40-0AA0.
Newark Part No.39AK1161
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7590-1AC40-0AA0.
Newark Part No.39AK1161
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
Accessory TypeMounting Rail
For Use WithSiemens SIMATIC S7-1500 Series 19" Cabinets
Length245mm
Height16mm
Width155mm
Rail Material-
Fixing Centers-
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Mounting Rail
Length
245mm
Width
155mm
Fixing Centers
-
SVHC
No SVHC (17-Jan-2022)
For Use With
Siemens SIMATIC S7-1500 Series 19" Cabinets
Height
16mm
Rail Material
-
Product Range
SIMATIC S7-1500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate