Print Page
N30O 110000U0
Digital Panel Meter, N30O Series, 85 to 253 Vac, RS485, OC, Analog, Outputs
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoN30O 110000U0
Newark Part No.49AC2927
Product RangeN30O Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $291.500 |
Price for:Each
Minimum: 1
Multiple: 1
$291.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoN30O 110000U0
Newark Part No.49AC2927
Product RangeN30O Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionMultifunction
Meter Range-
Digit Height14mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max253VAC
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeN30O Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
N30O Series
Meter Function
Multifunction
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate