Need more?
Quantity | Price |
---|---|
1+ | $11.890 |
Product Information
Product Overview
The C8051F320-GQ is an USB Microcontroller Unit features an on-board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required. On-chip resources include a high-speed 8051 CPU with up to 64kB Flash, UARTs, SMBus, SPI, timers, counters and PWM generators. On-chip analogue features include a multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and a temperature sensor.
- ±1 LSB INL, No missing codes
- Programmable throughput up to 200ksps
- Supports 8 flexible endpoints
- Dedicated 1kB USB buffer memory
- Provides breakpoints, single stepping
- 1280-byte Data RAM
- 4 General-purpose 16-bit counter/timers
- Integrated transceiver
- 2 Asynchronous comparators
Applications
Sensing & Instrumentation
Technical Specifications
(8051) 8052
8051
25MHz
32Pins
LQFP
I2C, SPI, UART, USB
1.25KB
10Bit
3.6V
85°C
C8051
-
To Be Advised
C8051 Family C8051F32x Series Microcontrollers
25MHz
16KB
LQFP
25I/O's
I2C, SPI, UART, USB
17Channels
2.7V
-40°C
Surface Mount
C8051F32x
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate