Need more?
Quantity | Price |
---|---|
1+ | $6.370 |
Product Information
Product Overview
The CP2102-GM is a highly integrated USB to UART Bridge Controller providing a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2102-GM includes a USB 2.0 full speed function controller, USB transceiver, oscillator, EEPROM, and asynchronous serial data bus (UART) with full modem control signals. No other external USB components are required. The on chip EEPROM may be used to customise the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, and Device Serial Number as desired for OEM applications. The EEPROM is programmed on board via the USB, allowing the programming step to be easily integrated into the product manufacturing and testing process.
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- Integrated 1024 Byte EEPROM
- On chip power on reset circuit
- On chip voltage regulator: 3.3V output
- USB Specification 2.0 compliant; full-speed (12 Mbps)
- USB suspend states supported via SUSPEND pins
- All handshaking and modem interface signals
- Baud rates: 300 bps to 1 Mbits
- 576 Byte receive buffer; 640 byte transmit buffer
- Hardware or X-On/X-Off handshaking supported
- Event character support
- Line break transmission
Applications
Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Multimedia
Technical Specifications
USB UART
USB 2.0
3.6V
MLP
1Mbps
1 Port
85°C
-
No SVHC (08-Jul-2021)
USB-to-UART BRIDGE
3V
QFN-EP
28Pins
1Ports
-40°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate