New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      EFM32GG280F1024G-E-QFP100R

                      ARM MCU, EFM32 Family EFM32GG Series Microcontrollers, ARM Cortex-M3, 32 bit, 48 MHz, 1 MB

                      SILICON LABS EFM32GG280F1024G-E-QFP100R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoEFM32GG280F1024G-E-QFP100R
                      Newark Part No.03AH0152
                      Product RangeEFM32 Family EFM32GG Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,741 In Stock

                      Need more?

                      626 Delivery in 1-3 Business Days(US stock)
                      3115 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$13.330
                      10+$13.330
                      25+$12.380
                      50+$12.380
                      100+$11.460
                      250+$11.030
                      500+$10.750
                      1000+$10.740
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $13.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoEFM32GG280F1024G-E-QFP100R
                      Newark Part No.03AH0152
                      Product RangeEFM32 Family EFM32GG Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeEFM32 Family EFM32GG Series Microcontrollers
                      Device CoreARM Cortex-M3
                      No. of Bits32bit
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      Operating Frequency Max48MHz
                      Program Memory Size1MB
                      No. of Pins100Pins
                      IC Case / PackageLQFP
                      No. of I/O's85I/O's
                      MCU Case StyleLQFP
                      InterfacesI2C, I2S, SPI, UART, USART
                      RAM Memory Size128KB
                      Embedded Interface TypeI2C, I2S, SPI, UART, USART
                      ADC Channels8Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.98V
                      Supply Voltage Max3.8V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyEFM32
                      MCU SeriesEFM32GG
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised

                      Product Overview

                      EFM32GG280F1024G-E-QFP100R is a Giant Gecko MCU. It offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32GG devices consume as little as 0.6μA in stop mode and 180μA/MHz in run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the industry standard 32bit ARM Cortex M3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements. Applications include smart metering, water metering, gas metering, industrial and home automation, alarm and security systems, health and fitness applications.

                      • 1024Kb flash, 128Kb RAM, 48MHz max speed
                      • 1.98 to 3.8V supply voltage, ARM Cortex-M3 at 48MHz
                      • DSP instruction support and floating-point unit, memory protection unit
                      • Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
                      • Configurable peripheral I/O locations, 16 asynchronous external interrupts
                      • 12 channel peripheral reflex system (PRS) for autonomous inter- peripheral signaling
                      • Watchdog timer with dedicated RC oscillator at 50nA
                      • Fully USB 2.0 compliant, on-chip PHY and embedded 5V to 3.3V regulator
                      • Ultra efficient power-on reset and brown-out detector
                      • Operating temperature range from -40 to +85°C, LQFP100package

                      Technical Specifications

                      Product Range

                      EFM32 Family EFM32GG Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32bit

                      Program Memory Size

                      1MB

                      IC Case / Package

                      LQFP

                      MCU Case Style

                      LQFP

                      RAM Memory Size

                      128KB

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      1.98V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      EFM32GG

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M3

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      48MHz

                      No. of Pins

                      100Pins

                      No. of I/O's

                      85I/O's

                      Interfaces

                      I2C, I2S, SPI, UART, USART

                      Embedded Interface Type

                      I2C, I2S, SPI, UART, USART

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.8V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      EFM32

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.