Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB50F4G-A-QFN12
Newark Part No.85AK5994
Product RangeEFM8 Family EFM8BB50 Series Microcontrollers
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 10+ | $0.525 |
| 25+ | $0.490 |
| 50+ | $0.457 |
| 100+ | $0.423 |
| 400+ | $0.390 |
| 600+ | $0.367 |
| 1000+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB50F4G-A-QFN12
Newark Part No.85AK5994
Product RangeEFM8 Family EFM8BB50 Series Microcontrollers
Product RangeEFM8 Family EFM8BB50 Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size4KB
No. of Pins12Pins
IC Case / PackageQFN-EP
No. of I/O's9I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB50
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8BB50 Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
12Pins
No. of I/O's
9I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
Device Core
8051
Program Memory Size
4KB
IC Case / Package
QFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB50
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability