Print Page
Image is for illustrative purposes only. Please refer to product description.
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.090 |
10+ | $3.530 |
25+ | $3.330 |
50+ | $3.210 |
100+ | $3.070 |
250+ | $2.940 |
500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG24L210F768IM40-B
Newark Part No.27AM3436
Product Range-
CPU Speed78GHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32BG24L
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
40Pins
MPU Series
EFR32BG24L
CPU Speed
78GHz
MPU Case Style
QFN
MPU Family
EFR32
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability