Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $7.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$17,975.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG13P231F512IM32-DR
Newark Part No.83AK4305
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32xG13
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4
No. of Pins
32Pins
MPU Series
EFR32xG13
SVHC
To Be Advised
CPU Speed
40MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability