Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.230 |
| 25+ | $3.780 |
| 50+ | $3.580 |
| 100+ | $3.180 |
| 250+ | $2.770 |
| 500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG23L020F128GM40-C
Newark Part No.49AM1124
Product Range-
CPU Speed78MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN-EP
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32FG23
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
40Pins
MPU Series
EFR32FG23
CPU Speed
78MHz
MPU Case Style
QFN-EP
MPU Family
EFR32
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability