New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Display Development Kits
                      Print Page

                      ETHERNETDK

                      Development Kit, Embedded Ethernet, CMX Micronet™ Protocol Stack

                      SILICON LABS ETHERNETDK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoETHERNETDK
                      Newark Part No.96K9612
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoETHERNETDK
                      Newark Part No.96K9612
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSilicon Laboratories
                      Silicon Core NumberCP2200
                      Kit Application TypeCommunication & Networking
                      Application Sub TypeEmbedded Ethernet
                      Kit ContentsAB4 Ethernet Development Board, Target Board, CAT5e Cable, USB Cable
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.

                      • IEEE 802.3 MAC and 10base-T PHY
                      • Fully compatible with 100/1000 base-T
                      • Full/Half duplex with auto negotiation
                      • Automatic polarity detection and correction
                      • Hardware diagnostic software
                      • 12bit ADC, two 12bit DAC
                      • On chip JTAG debug and boundary scan
                      • High speed 8051 uC core

                      Applications

                      Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                      Contents

                      AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.

                      Technical Specifications

                      Silicon Manufacturer

                      Silicon Laboratories

                      Kit Application Type

                      Communication & Networking

                      Kit Contents

                      AB4 Ethernet Development Board, Target Board, CAT5e Cable, USB Cable

                      SVHC

                      To Be Advised

                      Silicon Core Number

                      CP2200

                      Application Sub Type

                      Embedded Ethernet

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.