Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $14.780 |
10+ | $13.080 |
25+ | $12.490 |
50+ | $12.080 |
100+ | $11.680 |
300+ | $11.260 |
500+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM260PD32VNA2
Newark Part No.26AM1408
Module ApplicationsBuilding Automation and Security, Gateways and Digital Assistants, Lighting, Smart Home Devices
MCU Supported FamiliesMGM260P
Wireless ProtocolIEEE 802.15.4, Thread, Bluetooth 5.4 LE
Data Rate2Mbps
Module InterfaceI2C, I2S, SPI, UART, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Technical Specifications
Module Applications
Building Automation and Security, Gateways and Digital Assistants, Lighting, Smart Home Devices
Wireless Protocol
IEEE 802.15.4, Thread, Bluetooth 5.4 LE
Module Interface
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
MCU Supported Families
MGM260P
Data Rate
2Mbps
Supply Voltage Min
1.8V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability