Print Page
Image is for illustrative purposes only. Please refer to product description.

1,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 10+ | $6.840 |
| 25+ | $6.440 |
| 50+ | $6.160 |
| 100+ | $5.890 |
| 250+ | $5.720 |
| 500+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIWG917M121XGTBA
Newark Part No.11AM9758
Product Range-
CPU Speed180MHz
Core ArchitectureARM Cortex-M4F
MPU Case StyleQFN-EP
No. of Pins84Pins
MPU FamilySIWG917
MPU Series-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4F
No. of Pins
84Pins
MPU Series
-
CPU Speed
180MHz
MPU Case Style
QFN-EP
MPU Family
SIWG917
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability