Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.430 |
Price for:Each
Minimum: 1
Multiple: 1
$50.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4161A
Newark Part No.14AC5106
Silicon ManufacturerSilicon Laboratories
No. of Bits-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberEFR32MG12
Kit ContentsEFR32MG12 Radio Board & Main Board
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4
Kit Contents
EFR32MG12 Radio Board & Main Board
SVHC
No SVHC (12-Jan-2017)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
EFR32MG12
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate