Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $525.920 |
Price for:Each
Minimum: 1
Multiple: 1
$525.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWSTK6006A
Newark Part No.98AC7605
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFR32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberEFR32MG21A020F1024IM32, EFR32MG21A010F1024IM32
Kit Contents3x BRD4001A Wireless Starter Kit, 3x BRD4180A/81A Radio Board, 3x AA Batt Holder/Cable, Adapter Brd
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFR32
Core Sub-Architecture
Cortex-M33
Kit Contents
3x BRD4001A Wireless Starter Kit, 3x BRD4180A/81A Radio Board, 3x AA Batt Holder/Cable, Adapter Brd
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFR32MG21A020F1024IM32, EFR32MG21A010F1024IM32
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate