New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  SLWSTK6050A

                                                                                                  Wireless Starter Kit, Z-Wave 700, ZGM130S, UZB-7 USB Stick, ACC-UZB3-S, 2x Antenna & USB Cables

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS SLWSTK6050A
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLWSTK6050A
                                                                                                  Newark Part No.22AJ0472
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLWSTK6050A
                                                                                                  Newark Part No.22AJ0472
                                                                                                  Kit Application TypeWireless Development
                                                                                                  Application Sub TypeWireless Network
                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  Silicon Core NumberZGM130S
                                                                                                  Product Range-
                                                                                                  Kit Contents2x WSTK Mainboard (BRD4001A), 2x ZGM130S Brd, UZB-7 USB Stick, ACC-UZB3-S, 2x Antenna & USB Cables
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SLWSTK6050A is a ZGM130S Zen Gecko wireless starter kit. This wireless starter kit with the BRD4202A radio board is an excellent starting point to get familiar with the ZGM130S Zen Gecko Z-Wave® SiP Module. It also provides the necessary tools for developing a Silicon Labs wireless application. BRD4202A is a plug-in board for the wireless starter kit mainboard. It is a complete reference design for the ZGM130S SiP Module. The board features an SMA connector for RF connection, or a PCB antenna that can be selected by moving a 0 ohm resistor. The wireless starter kit mainboard contains an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the ZGM130S's many capabilities.

                                                                                                  • ZGM130S Zen Gecko SiP module with 512KB flash, 64KB RAM
                                                                                                  • SMA antenna connector (863-925MHz)
                                                                                                  • Advanced energy monitor, virtual COM port
                                                                                                  • SEGGER J-Link on-board debugger
                                                                                                  • External device debugging, Ethernet and USB connectivity
                                                                                                  • Silicon Labs Si7021 relative humidity and temperature sensor
                                                                                                  • Low power 128x128 pixel memory LCD
                                                                                                  • User LEDs / pushbuttons, 20-pin 2.54mm EXP header
                                                                                                  • Breakout pads for SiP module I/O
                                                                                                  • CR2032 coin cell battery support

                                                                                                  Contents

                                                                                                  2x BRD4202A ZGM130S Zen Gecko module radio board, 2x BRD4001A wireless starter kit mainboard, 2x BRD8029A buttons and LEDs EXP board, 2x RW badland SMAMFL SKIRT SMA antenna, 1x UZB-7 USB stick, 1x UZB-S USB stick network sniffer.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Wireless Development

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  Wireless Network

                                                                                                  Silicon Core Number

                                                                                                  ZGM130S

                                                                                                  Kit Contents

                                                                                                  2x WSTK Mainboard (BRD4001A), 2x ZGM130S Brd, UZB-7 USB Stick, ACC-UZB3-S, 2x Antenna & USB Cables

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.