Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No583244
Newark Part No.79AK1111
Abrasive Material-
External Diameter100mm
Bore Size-
Thickness-
Abrasive Grade-
Operating Speed Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Material
-
Bore Size
-
Abrasive Grade
-
Product Range
-
External Diameter
100mm
Thickness
-
Operating Speed Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate