Need more?
Quantity | Price |
---|---|
1+ | $1,958.880 |
Product Information
Product Overview
4012205-01 is a 120V Top Gun™ 3 ionizing air gun with sidekick (hands-free stand) and optical sensor(60 Hz, North America). Top gun ionizing air gun is a high-performance ionizing air gun designed for a wide variety of electronic manufacturing, medical and assembly applications. Balanced to 0±15V, the Top Gun features high blow-off force and low air consumption providing high-efficiency cleaning and maximum static charge decay. A filter at the exit of the gun ensures that the air is clean. The gun body is lightweight but durable. It features a light-touch trigger, making it comfortable even for extended use. All functionality is built into the gun, including a flow control valve, a balance adjustment for calibration, and a two-level LED which indicates both power and ionization. Both the gun and cable are static dissipative. A hanger is provided for easy mounting.
- Flow control valve for adjustable airflow
- Electrically balanced ion output
- Integrated, replaceable filter-nozzle
- Ionization indicator light
- Optical sensor automatically activates the gun when object is in range
- Flexible neck that frees the operator's hands during assembly
- A foot pedal controls both ionization and airflow
- 2 year limited warranty
Contents
120V Top Gun™ 3 ionizing air gun, Sidekick (hands-free stand), Optical sensor.
Technical Specifications
Benchtop
Top Gun Series
120V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate