Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No12388 (260-8)
Newark Part No.62F300
Product Range260 Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $555.660 |
Price for:Each
Minimum: 1
Multiple: 1
$555.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12388 (260-8)
Newark Part No.62F300
Product Range260 Series
Technical Datasheet
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 1000V
Voltage Measuring Range AC2.5V to 1000V
Current Measuring Range DC50µA to 10A
Current Measuring Range AC250A
Range SelectionManual
External Height180mm
External Width140mm
External Depth80mm
Weight1.4kg
Product Range260 Series
SVHCTo Be Advised
Product Overview
The 12388 (260-8) is an Analog Voltage Multimeter. It features more attributes than its predecessors. Standard and high-energy fusing in conjunction with diode network meter movement protection makes the best combination of quality and affordability. It covers AC and DC voltage and current measurements, as well as resistance testing with 36 measurement ranges. The Phenolic case is designed with heavy reinforced walls for maximum durability; self-shielding taut-band provides added shock resistance for the meter movement.
- Two knobs control the selection of ranges and functions
- Portable enough to carry, with benchtop accuracy
- Full-size test leads with threaded probe tips for screw-on alligator clips
Applications
Test & Measurement
Technical Specifications
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 1000V
Current Measuring Range AC
250A
External Height
180mm
External Depth
80mm
Product Range
260 Series
Voltage Measuring Range DC
250mV to 1000V
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
140mm
Weight
1.4kg
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 12388 (260-8)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate