New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Analog Multimeters
                      Print Page

                      12391 (260-8P)

                      Analog Multimeter, VOM, 0ohm to 20Mohm, 250mV to 1000V, 2.5V to 1000V, 50µA to 10A, 250A, Manual

                      SIMPSON 12391 (260-8P)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIMPSON
                      Manufacturer Part No12391 (260-8P)
                      Newark Part No.62F1191
                      Product Range260 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$668.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $668.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIMPSON
                      Manufacturer Part No12391 (260-8P)
                      Newark Part No.62F1191
                      Product Range260 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance Measurement Range0ohm to 20Mohm
                      Voltage Measuring Range DC250mV to 1000V
                      Voltage Measuring Range AC2.5V to 1000V
                      Current Measuring Range DC50µA to 10A
                      Current Measuring Range AC250A
                      Range SelectionManual
                      External Height180mm
                      External Width140mm
                      External Depth80mm
                      Weight1.4kg
                      Product Range260 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 12391 (260-8P) is a 6-function Analogue Multimeter is superior to the best DMM when monitoring fluctuating trends and rates. It has an additional relay overload protection circuit that is resettable and also provides audible continuity checking. 36 measurement ranges covers both AC and DC voltage and current measurements, as well as resistance testing, connections safeguarded standard size reverse/recessed safety jacks prevent operator and/or tool contact with electrical connections of the instrument, rugged construction. The phenolic case is designed with heavy reinforced walls for maximum durability, self-shielding taut-band provides added shock resistance for the meter movement, portable, for the workshop, lab or in the field. Full-size test leads with threaded probe tips for screw-on alligator clips, eliminates the need to change test leads while working.

                      • Two knobs control selection of ranges and functions
                      • Diode network protects instrument from overload damage during use
                      • Portable enough to carry, with bench top accuracy

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Resistance Measurement Range

                      0ohm to 20Mohm

                      Voltage Measuring Range AC

                      2.5V to 1000V

                      Current Measuring Range AC

                      250A

                      External Height

                      180mm

                      External Depth

                      80mm

                      Product Range

                      260 Series

                      Voltage Measuring Range DC

                      250mV to 1000V

                      Current Measuring Range DC

                      50µA to 10A

                      Range Selection

                      Manual

                      External Width

                      140mm

                      Weight

                      1.4kg

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.