Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.910 |
| 5+ | $27.680 |
| 10+ | $26.420 |
| 30+ | $25.150 |
| 50+ | $23.790 |
| 100+ | $23.380 |
| 250+ | $22.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Convert From Coax Type
QMA
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate