Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.030 |
Price for:Each
Minimum: 1
Multiple: 1
$67.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA400C058L13
Newark Part No.21AM9316
Connector to ConnectorSMA RP Plug to SMA Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Coaxial Cable TypeLLC200A
Connector Type ASMA RP Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA Plug
Cable Length - Metric
4m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
13.1ft
Coaxial Cable Type
LLC200A
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate