Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.040 |
| 10+ | $26.880 |
| 25+ | $26.400 |
| 50+ | $24.830 |
| 100+ | $23.980 |
| 250+ | $22.310 |
| 500+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$28.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGB010YD113S11
Newark Part No.49AM2585
Connector to Connector90° IPEX MHF5L Plug to SMA RP Bulkhead Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHF5L Right Angled Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° IPEX MHF5L Plug to SMA RP Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
IPEX MHF5L Right Angled Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate