Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMZG1000F058L13
Newark Part No.22AC7997
Product RangeASM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.170 |
Price for:Each
Minimum: 1
Multiple: 1
$74.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG1000F058L13
Newark Part No.22AC7997
Product RangeASM Series
Cable Length - Imperial33ft
Connector to ConnectorTNC Plug to FME Jack
Cable Length - Metric10m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BFME Socket
Impedance50ohm
Jacket ColorBlack
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
ASM Series
Connector to Connector
TNC Plug to FME Jack
Coaxial Cable Type
RG58
Connector Type B
FME Socket
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
