Print Page
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.150 |
10+ | $8.310 |
25+ | $7.950 |
50+ | $7.480 |
100+ | $7.230 |
300+ | $6.960 |
500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA15/SMAM/RA/RP/11
Newark Part No.22AC8160
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect 2.4GHz Wi-Fi/WLAN/Bluetooth right angle stubby antenna with SMA-RP male connector
- 1/4 wave radiating element
- Omni-directional radiation
- Cable free Wi-Fi antenna solution
- Made out of durable TPS for long lasting antenna
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate