Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.070 |
10+ | $14.360 |
25+ | $13.560 |
50+ | $12.900 |
100+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA26/X/SMAM/S/S/19
Newark Part No.71AC0348
Product RangeDelta
Technical Datasheet
Antenna TypeSwivel
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR3.6
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.7GHz
Gain
2dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.7GHz
Antenna Mounting
SMA Connector
VSWR
3.6
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate