Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoDELTA54/X/NTYPE-F/S/S/32
Newark Part No.45AM3628
Product RangeDELTA Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.180 |
| 5+ | $73.790 |
| 10+ | $69.400 |
| 30+ | $68.120 |
| 50+ | $66.840 |
| 100+ | $64.800 |
| 250+ | $63.660 |
Price for:Each
Minimum: 1
Multiple: 1
$78.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA54/X/NTYPE-F/S/S/32
Newark Part No.45AM3628
Product RangeDELTA Series
Antenna BandWide Band
Antenna TypeDipole
Frequency Range600MHz to 960MHz, 1.5GHz to 6GHz
VSWR2.5
Gain6.41dBi
Antenna MountingTerminal Mount / N Connector
Product RangeDELTA Series
Protocol5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
600MHz to 960MHz, 1.5GHz to 6GHz
Gain
6.41dBi
Product Range
DELTA Series
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Antenna Type
Dipole
VSWR
2.5
Antenna Mounting
Terminal Mount / N Connector
Protocol
5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate