Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoECHO44/0.1M/SMAM/36
Newark Part No.29AM6823
Product RangeEcho 44 Series
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.780 |
10+ | $5.090 |
25+ | $4.550 |
50+ | $4.310 |
100+ | $3.830 |
300+ | $3.320 |
500+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO44/0.1M/SMAM/36
Newark Part No.29AM6823
Product RangeEcho 44 Series
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingAdhesive / SMA Connector
Gain6.48dBi
VSWR2.28
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeEcho 44 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G NR / 4G LTE / WiFi 7 / WLAN / Bluetooth / ZigBee / ISM / IEEE / UWB
Frequency Max
7.92GHz
Gain
6.48dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
7.392GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
2.28
Input Impedance
50ohm
Product Range
Echo 44 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate