Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 10+ | $12.910 |
| 25+ | $12.150 |
| 50+ | $11.500 |
| 100+ | $10.970 |
| 250+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500232-E
Newark Part No.06AN1227
Convert FromEurope (Schuko)
Convert ToDenmark Plug
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
Europe (Schuko)
Current Rating
16A
Connector Body Material
-
Product Range
-
Convert To
Denmark Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate