Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63-23-210-C8
Newark Part No.91B6034
Product RangeMCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,045.330 |
| 5+ | $1,989.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2,045.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-210-C8
Newark Part No.91B6034
Product RangeMCR Series
Technical Datasheet
Input Voltage480V
Product RangeMCR Series
Output Voltage240V
Output Power (VA)1000VA
Width228.6mm
Height431.8mm
SVHCTo Be Advised
Technical Specifications
Input Voltage
480V
Output Voltage
240V
Width
228.6mm
SVHC
To Be Advised
Product Range
MCR Series
Output Power (VA)
1000VA
Height
431.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
