
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,517.570 |
Product Information
Product Overview
The 63-23-220-8 is a Power Line Conditioner with voltage regulator. It provides excellent noise filtering and surge protection to safeguard connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to SolaHD's ferroresonant design, the MCR can increase the actual Mean Time Between Failure (MTBF) of protected equipment. The MCR is a perfect choice where dirty power, caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment. Galvanic isolation provides exceptional circuit protection. Full resistive noise.
- Amber color
- Acts as a step-up/step-down transformer
- Surge protection tested to ANSI/IEEE C62.41, class A and B waveform
- -20 to 50°C Operating temperature
Applications
Power Management, Robotics, Industrial, Computers & Computer Peripherals
Technical Specifications
480VAC
240VAC
330.2mm
To Be Advised
MCR Series
2000VA
457.2mm
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
