Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoDT651H40S
Newark Part No.99B2492
Product RangeDrive Isolation Transformers Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2,276.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2,276.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoDT651H40S
Newark Part No.99B2492
Product RangeDrive Isolation Transformers Series
Technical Datasheet
Power Rating40kVA
Wall Mount Transformer TypeVentilated Distribution
Primary Voltages460V
Secondary Voltages266V, 460V
Frequency Range50Hz / 60Hz
Product RangeDrive Isolation Transformers Series
SVHCTo Be Advised
Technical Specifications
Power Rating
40kVA
Primary Voltages
460V
Frequency Range
50Hz / 60Hz
SVHC
To Be Advised
Wall Mount Transformer Type
Ventilated Distribution
Secondary Voltages
266V, 460V
Product Range
Drive Isolation Transformers Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate