New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Wall Mount Transformers
                      Print Page

                      HZ12-3000

                      Wall Mount Transformer, Industrial, Encapsulated Industrial Control, 240V, 480V, 95V, 115V, 3 kVA

                      SOLAHD HZ12-3000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLAHD
                      Manufacturer Part NoHZ12-3000
                      Newark Part No.01C5183
                      Product RangeHSZ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$1,776.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,776.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLAHD
                      Manufacturer Part NoHZ12-3000
                      Newark Part No.01C5183
                      Product RangeHSZ Series
                      Technical Datasheet

                      Data Sheet

                      Power Rating3kVA
                      Wall Mount Transformer TypeEncapsulated Industrial Control
                      Secondary Voltages95V, 115V
                      Primary Voltages240V, 480V
                      Frequency Range50Hz / 60Hz
                      Product RangeHSZ Series
                      SVHCTo Be Advised

                      Product Overview

                      The HZ12-3000 is a 3kVA industrial control Isolation Transformer with 240/480, 230/460, 220/440 volt primary and 120/115/110 volt secondary, 50/60Hz.

                      • UL class 180°C insulation system, 80°C temperature rise under full load
                      • Meets or exceeds NEMA regulation standards
                      • Copper windings
                      • Encapsulated
                      • UL listed/NEMA type-3R (rain proof)

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Rating

                      3kVA

                      Secondary Voltages

                      95V, 115V

                      Frequency Range

                      50Hz / 60Hz

                      SVHC

                      To Be Advised

                      Wall Mount Transformer Type

                      Encapsulated Industrial Control

                      Primary Voltages

                      240V, 480V

                      Product Range

                      HSZ Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.