Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.400 |
10+ | $8.400 |
25+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N3327B
Newark Part No.10P4899
Technical Datasheet
Zener Voltage Nom39V
Power Dissipation50W
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N3327B is a Zener Diode with anode-to-case (AK) standard polarity.
- -65 to 175°C Junction and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
39V
Diode Case Style
DO-5
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
50W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability