Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N1671B
Newark Part No.10P5339
Technical Datasheet
Repetitive Peak Forward Current Itrm6µA
Peak Emitter Current50mA
Valley Current Iv8mA
Transistor Case StyleTO-5
No. of Pins3 Pin
Operating Temperature Max140°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Forward Current Itrm
6µA
Valley Current Iv
8mA
No. of Pins
3 Pin
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Peak Emitter Current
50mA
Transistor Case Style
TO-5
Operating Temperature Max
140°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate