New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      MR752

                      Standard Recovery Diode, 200 V, 6 A, Single, 1.25 V, 400 A

                      SOLID STATE MR752
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part NoMR752
                      Newark Part No.10P1627
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part NoMR752
                      Newark Part No.10P1627
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage200V
                      Average Forward Current6A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.25V
                      Reverse Recovery Time-
                      Forward Surge Current400A
                      Operating Temperature Max175°C
                      Diode Case Style-
                      No. of Pins2Pins
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MR752 is a high current lead mounted Silicon Rectifier features very high surge capacity and moulded epoxy case.

                      • Current capacity comparable to chassis mounted rectifier
                      • Insulated case
                      • All external surfaces are corrosion-resistant and terminal leads are readily solderable
                      • 260°C Maximum for 10 seconds lead temperature for soldering purposes
                      • Cathode polarity band

                      Applications

                      Commercial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      200V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      -

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      Average Forward Current

                      6A

                      Forward Voltage Max

                      1.25V

                      Forward Surge Current

                      400A

                      Diode Case Style

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.