Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
100+ | $1.800 |
500+ | $1.600 |
Price for:Each
Maximum available is 10
Minimum: 100
Multiple: 100
$180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoMR756
Newark Part No.10P1629
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationAxial Leaded
Forward Voltage Max900mV
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max175°C
Diode Case Style-
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MR756 is a high current lead mounted Silicon Rectifier with epoxy moulded case, all external surface corrosion-resistant, terminal leads are readily solderable finish and cathode indicated by polarity band. The silicon rectifier features current capacity comparable to chassis mounted rectifier, very high surge capacity and insulated case.
- 720V Non-repetitive peak reverse voltage
- 420V RMS reverse voltage
- 1.25V at 100A Maximum instantaneous forward voltage drop
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Axial Leaded
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
900mV
Forward Surge Current
400A
Diode Case Style
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate