Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.790 |
5+ | $9.980 |
10+ | $9.160 |
25+ | $8.590 |
50+ | $8.180 |
100+ | $7.780 |
250+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-E04
Newark Part No.27AM6042
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric1.2m
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.9ft
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
3.9ft
Cable Length - Metric
1.2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate