Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $177.800 |
5+ | $166.200 |
10+ | $154.610 |
25+ | $149.060 |
Price for:Each
Minimum: 1
Multiple: 1
$177.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-E03-ABL-6
Newark Part No.27AM6056
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Cable Length - Metric900mm
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlue
Product Range-
Cable Length - Imperial35.5"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Current Rating
15A
Jacket Color
Blue
Cable Length - Imperial
35.5"
Cable Length - Metric
900mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate