Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.300 |
Price for:Each
Minimum: 1
Multiple: 1
$36.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPECO
Manufacturer Part NoCBL25BB
Newark Part No.33AC5867
Connector Type ABNC Plug, RCA/Phono Jack
Connector to ConnectorBNC Plug + RCA/Phono Jack to Barrel Plug + RCA/Phono Plug
Connector Type BBarrel Plug, RCA/Phono Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
25' Video Power Cable with BNC Connector
- Superior quality integrated with DC power & co-axial RG-59 cable
- BNC connectors for CCTV video cameras. Easy to install Siamese joins tear away as needed
- Improved quality video signal
- Fire rated FT4/CMR & UL approved for in-wall installation
Technical Specifications
Connector Type A
BNC Plug, RCA/Phono Jack
Connector Type B
Barrel Plug, RCA/Phono Plug
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
BNC Plug + RCA/Phono Jack to Barrel Plug + RCA/Phono Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate