Print Page
STUM6C60A11R05A.
STUD, STAINLESS STEEL, M6, 60MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM6C60A11R05A.
Newark Part No.26AJ9746
Product RangeSTU-M
Your Part Number
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM6C60A11R05A.
Newark Part No.26AJ9746
Product RangeSTU-M
Fastener MaterialStainless Steel
Thread Size - MetricM6
Body Length - Metric60mm
Base Diameter - Metric11mm
Base Height - Metric2.3mm
Thread Size - Imperial-
Body Length - Imperial2.362"
Base Diameter- Imperial0.433"
Base Height - Imperial0.091"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel
Body Length - Metric
60mm
Base Height - Metric
2.3mm
Body Length - Imperial
2.362"
Base Height - Imperial
0.091"
SVHC
To Be Advised
Thread Size - Metric
M6
Base Diameter - Metric
11mm
Thread Size - Imperial
-
Base Diameter- Imperial
0.433"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate