Print Page
SF-CHS-757506F
HEAT SPREADER, 75 X 75 X 6MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-757506F
Newark Part No.76Y5380
Product RangeFinned
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 10+ | $8.050 |
| 25+ | $7.660 |
| 50+ | $7.270 |
| 100+ | $7.020 |
| 250+ | $6.490 |
| 500+ | $5.870 |
| 1000+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-757506F
Newark Part No.76Y5380
Product RangeFinned
Technical Datasheet
Thermal Resistance7.2°C/W
Packages Cooled-
External Width - Metric75mm
External Height - Metric6mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial2.95"
External Height - Imperial0.24"
External Length - Imperial2.95"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
7.2°C/W
External Width - Metric
75mm
External Length - Metric
75mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
2.95"
External Length - Imperial
2.95"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate