Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA53V02
Newark Part No.50F4317
Product Range8910D Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $357.300 |
Price for:Each
Minimum: 1
Multiple: 1
$357.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA53V02
Newark Part No.50F4317
Product Range8910D Series
Technical Datasheet
Load Current Inductive50A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330hp
Switching Current AC162A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive62A
Switching Current AC350A
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DPA53V02 is a 3-pole Definite Purpose Contactor with 3NO contacts and quick connect terminal. Definite purpose contactor is ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
- Double break contacts
- Low coil VA
- Straight-through wiring
- 200000 Electrical operations
- 500000 Mechanical operations
- Continuous duty cycle
- 110VAC at 50Hz, 120VAC at 60Hz Control circuit voltage
- 600VAC Rated operational voltage
Applications
Automation & Process Control, HVAC, Communications & Networking, Industrial
Technical Specifications
Load Current Inductive
50A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
62A
Coil Voltage VDC Nom
-
Load Current Resistive
62A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
30hp
Coil Voltage VAC Nom
120V
Switching Power AC1
10hp
Switching Current AC3
50A
SVHC
To Be Advised
Alternatives for 8910DPA53V02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
