Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK70V20
Newark Part No.17B2594
Product Range9050JCK Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.760 |
Price for:Each
Minimum: 1
Multiple: 1
$213.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK70V20
Newark Part No.17B2594
Product Range9050JCK Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max999min
Product Range9050JCK Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentThumbwheel Switch
SVHCTo Be Advised
Product Overview
The 9050JCK70V20 is a plug-in multifunction electronic Timing Relay features one 10-position push button thumbwheel is used to select the function. Three 10-position push button thumbwheels are used to select the time value. One 7-position push button thumbwheel is used to select the timing range.
- Up to ±0.1% repeat accuracy
- Timing from 0.05 seconds to 999 minutes
- Available in up to 10 timing functions
- DPDT contact configuration
- Transient protected
- Hold-down spring
- Wide timing range
- Horsepower rated
Applications
Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
999min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Thumbwheel Switch
Time Min
0.05s
Product Range
9050JCK Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Alternatives for 9050JCK70V20
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
