Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoFA100RB
Newark Part No.15B8109
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoFA100RB
Newark Part No.15B8109
Technical Datasheet
For Use With-
Accessory TypeEnclosure, NEMA 3R, Circuit Breaker
Product Range-
SVHCTo Be Advised
Alternatives for FA100RB
1 Product Found
Product Overview
The FA100RB is a Circuit Breaker Enclosure for FAL/FHL/FCL series circuit breakers. NEMA 3R rainproof enclosure has the switch current rating of 15 to 100A.
Applications
Industrial
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
Enclosure, NEMA 3R, Circuit Breaker
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate