Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH463
Newark Part No.15B9234
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $604.000 |
5+ | $604.000 |
Price for:Each
Minimum: 1
Multiple: 1
$604.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH463
Newark Part No.15B9234
Technical Datasheet
Product Range-
Contact Configuration4PST
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max100A
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max100A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
100A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
4PST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
100A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate