Product Information
Product Overview
KAL36125 is a three-pole, 250A frame unit mount circuit breaker. This KA circuit breaker is used in industrial enclosures, panelboards, switchboards, busway plug-in units, combination starters and motor control centers. The circuit breaker is designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults. A molded case circuit breaker is defined by the National Electrical Manufacturers Association® (NEMA®) as, “ a device assembled as an integral unit in supporting and enclosing housing of insulated material, designed to open and close a circuit by non-automatic means, and to open the circuit automatically on a predetermined overcurrent, without injury to itself when properly applied within its rating.
- 125A ampere rating
- 625A low/1250A high AC magnetic trip settings
- AL250KA 1-#6-350kcmil standard lug kit wire range
- Standard interrupting
Technical Specifications
-
3 Pole
600V
To Be Advised
125A
250V
DIN Rail
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate