Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoKAL36150
Newark Part No.52F1527
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoKAL36150
Newark Part No.52F1527
Technical Datasheet
Product Range-
Current Rating150A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC600VAC
Circuit Breaker MountingPanel
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Poles
3 Pole
Voltage Rating VAC
600VAC
SVHC
To Be Advised
Current Rating
150A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate