51-489

HAMMER, CLAW, BLUE STRIKE, 20OZ

Image is for illustrative purposes only. Please refer to product description.
STANLEY 51-489
ManufacturerSTANLEY
Manufacturer Part No51-489
Newark Part No.50M5905
Technical Datasheet
See all Technical Docs
10 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$36.540
5+$32.070
10+$30.530
Price for:Each
Minimum: 1
Multiple: 1
$36.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSTANLEY
Manufacturer Part No51-489
Newark Part No.50M5905
Technical Datasheet
Head Weight - Metric570g
Head Weight - Imperial20oz
Handle TypeTubular Steel
Product Range-
SVHCNo SVHC (08-Jul-2021)

Technical Specifications

Head Weight - Metric

570g

Handle Type

Tubular Steel

SVHC

No SVHC (08-Jul-2021)

Head Weight - Imperial

20oz

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate