Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $116.340 |
5+ | $104.220 |
10+ | $102.240 |
Price for:Each
Minimum: 1
Multiple: 1
$116.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoHS10 2510 1,5MM 1KG
Newark Part No.95M4132
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.5mm
External Diameter - Imperial0.059"
Melting Temperature183°C
Weight - Metric1kg
Weight - Imperial2.205lb
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.059"
Weight - Metric
1kg
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.5mm
Melting Temperature
183°C
Weight - Imperial
2.205lb
SVHC
Lead (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate