Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $82.830 | 
| 5+ | $75.820 | 
| 10+ | $71.360 | 
Price for:Each
Minimum: 1
Multiple: 1
$82.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoHS10 FAIR, 0.5MM, 250G
Newark Part No.25AJ3585
Product RangeHS10
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature-
Weight - Metric250g
Weight - Imperial8.818oz
Product RangeHS10
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
HS10
Flux Type
-
External Diameter - Metric
0.5mm
Melting Temperature
-
Weight - Imperial
8.818oz
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate